IDT 9FGL839AKLF technical specifications.
| Package/Case | 100 |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FGL839AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.