This 100MHz crystal oscillator from IDT is a lead-free, surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for use with a 3.3V operating supply voltage and features a PLL. The oscillator is packaged in a tape and reel format with 2000 units per package.
IDT 9FGL839AKLFT technical specifications.
| Package/Case | 100 |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FGL839AKLFT to view detailed technical specifications.
No datasheet is available for this part.