The IDT 9FGP204BKLFT is a 3.3V surface mount IC with 14 outputs, operating at a maximum supply current of 225mA and a maximum operating temperature of 70°C. It is available in a tape and reel packaging with a moisture sensitivity level of 3. The IC is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The device is part of the 9FGP204 series and is available in quantities of 1000.
IDT 9FGP204BKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 14 |
| Operating Supply Current | 204mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9FGP204 |
| Supply Current | 225mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9FGP204BKLFT to view detailed technical specifications.
No datasheet is available for this part.