
The IDT 9LP505-1HGLF is a 22-output device packaged in a lead-free TSSOP. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is supplied in a rail/Tube packaging format, with 28 units per package. The 9LP505-1HGLF measures 17mm in length, 1mm in thickness, and 6.1mm in width.
IDT 9LP505-1HGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Outputs | 22 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9LP505-1 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LP505-1HGLF to view detailed technical specifications.
No datasheet is available for this part.