The IDT 9LP505-2HGLF is a surface mount IC packaged in a TSSOP with 19 outputs. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It is lead-free and available in a tray packaging format with 34 units per package.
IDT 9LP505-2HGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Outputs | 19 |
| Package Quantity | 34 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LP505-2HGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.