IDT 9LPRS355BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | 9LPRS355 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT 9LPRS355BGLF to view detailed technical specifications.
No datasheet is available for this part.