The IDT 9LPRS355BGLFT is a lead-free component with a TSSOP package, measuring 17mm in length, 6.1mm in width, and 1mm in thickness. It is packaged in tape and reel quantities of 1000 units, with a moisture sensitivity level of 1. The component is RoHS compliant and features tin, matte contact plating.
IDT 9LPRS355BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 17mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9LPRS355 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS355BGLFT to view detailed technical specifications.
No datasheet is available for this part.