
The IDT 9LPRS365BGLF is a 3.3V crystal oscillator with a maximum frequency of 400MHz. It is packaged in a TSSOP-28 package and is lead free. The oscillator operates over a temperature range of 0°C to 70°C and has a supply current of 95mA. It is RoHS compliant and is packaged in a rail/tube packaging configuration.
IDT 9LPRS365BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS365BGLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.