The IDT 9LPRS365BKLF is a surface mount LED driver with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead free and has a moisture sensitivity level of 3. It is packaged in a tray and has a thickness of 900um and a width of 9mm. The 9LPRS365 series is RoHS compliant.
IDT 9LPRS365BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Number of Outputs | 21 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 207 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9LPRS365 |
| Supply Current | 250mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS365BKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.