The IDT 9LPRS436CGILF is a quad output IC with 14 outputs, operating at a supply voltage of 3.3V and a maximum supply current of 100mA. It is packaged in a TSSOP package, with a length of 12.5mm, width of 6.1mm, and thickness of 1mm. The IC is lead-free and RoHS compliant, with a moisture sensitivity level of 1. It operates over a temperature range of -40°C to 85°C.
IDT 9LPRS436CGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 14 |
| Operating Supply Current | 115mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 39 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9LPRS436 |
| Supply Current | 100mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS436CGILF to view detailed technical specifications.
No datasheet is available for this part.