The IDT 9LPRS436CGILFT is a surface mount IC with a TSSOP package, featuring lead-free contact plating and a moisture sensitivity level of 1. It is available in a tape and reel packaging with a quantity of 1000 units. The IC has a thickness of 1mm and a width of 6.1mm, with a length of 12.5mm. The 9LPRS436 series is RoHS compliant.
IDT 9LPRS436CGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Moisture Sensitivity Level | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9LPRS436 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS436CGILFT to view detailed technical specifications.
No datasheet is available for this part.