The IDT 9LPRS436CKILFT is a surface mount component with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant, packaged in tape and reel quantities of 1000. The component has a thickness of 900um and dimensions of 6mm in length and width.
IDT 9LPRS436CKILFT technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9LPRS436 |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS436CKILFT to view detailed technical specifications.
No datasheet is available for this part.