The 9LPRS436CKLFT is a 4-element device with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is designed to operate within a supply voltage range of 3.135V to 3.465V. The device is lead-free and features a tin, matte contact plating. It is available in a tape and reel packaging with a quantity of 1000 units. The 9LPRS436CKLFT is RoHS compliant and has a moisture sensitivity level of 3.
IDT 9LPRS436CKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Number of Elements | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9LPRS436 |
| Supply Current | 100mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS436CKLFT to view detailed technical specifications.
No datasheet is available for this part.