IDT 9LPRS525AGILF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Outputs | 19 |
| Package Quantity | 34 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9LPRS525A |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LPRS525AGILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.