IDT's 9LRS3165BGLF is a surface mount IC with a TSSOP package, measuring 17mm in length and 6.1mm in width, and 1mm in thickness. It operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The IC is lead free and features tin, matte contact plating. It is available in a rail or tube packaging format with 28 units per package.
IDT 9LRS3165BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9LRS3165 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LRS3165BGLF to view detailed technical specifications.
No datasheet is available for this part.