The 9LRS3165BKLF is a surface mount component from IDT, featuring a tin, matte contact plating and lead free construction. It measures 9mm in length and width, with a thickness of 900um. The component is packaged in a tray with 207 units per package, and has a moisture sensitivity level of 3. It is compliant with RoHS regulations and is not radiation hardened.
IDT 9LRS3165BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9LRS3165 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LRS3165BKLF to view detailed technical specifications.
No datasheet is available for this part.