The 9LRS3187BKILF is a 7-channel linear regulator from IDT with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is lead free and RoHS compliant, packaged in a rail/Tube format with 490 units per package. It is designed for surface mount applications and has a thickness of 900um and a width of 5mm.
IDT 9LRS3187BKILF technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 7 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9LRS3187 |
| Supply Current | 85mA |
| Thickness | 900um |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9LRS3187BKILF to view detailed technical specifications.
No datasheet is available for this part.