The IDT 9P935AGLFT is a 600MHz clock input PLL with a lead free package. It is available in a TSSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is packaged in tape and reel quantities of 1000 units.
IDT 9P935AGLFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 600MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9P935AGLFT to view detailed technical specifications.
No datasheet is available for this part.