The IDT 9P936AGLFT is a surface-mount IC packaged in a TSSOP with a lead-free finish. It is available in quantities of 1000 per reel. The IC measures 9.7mm in length and 4.4mm in width, with a thickness of 1mm. The 9P936 series is compliant with RoHS regulations.
IDT 9P936AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9P936 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9P936AGLFT to view detailed technical specifications.
No datasheet is available for this part.