IDT 9TCS1082BNLG technical specifications.
| Input | Crystal |
| Interface | I2C, Serial |
| Max Frequency | 48MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | Digital |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | Mobile Access™ |
| RoHS | Compliant |
Download the complete datasheet for IDT 9TCS1082BNLG to view detailed technical specifications.
No datasheet is available for this part.