IDT 9UMS9633BKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9UMS9633B |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9UMS9633BKLFT to view detailed technical specifications.
No datasheet is available for this part.