IDT 9VRS4338DKILF technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 15 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for IDT 9VRS4338DKILF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.