IDT 9VRS4338DKILFT technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 15 |
| Operating Supply Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for IDT 9VRS4338DKILFT to view detailed technical specifications.
No datasheet is available for this part.