The IDT 9ZX21201AKLFT is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a moisture sensitivity level of 3 and is lead free. The component is packaged in tape and reel with a quantity of 1000 pieces. It is RoHS compliant and has a contact plating of tin, matte.
IDT 9ZX21201AKLFT technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9ZX21201 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZX21201AKLFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.