IDT's 9ZX21201BKLF is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is lead free and RoHS compliant. The component has a length of 9mm and a width of 9mm, with a thickness of 900um. It is packaged in a tray with 207 components per package.
IDT 9ZX21201BKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 207 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 9ZX21201 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZX21201BKLF to view detailed technical specifications.
No datasheet is available for this part.