IDT's 9ZX21501CKLFT is a surface mount component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a moisture sensitivity level of 3 and is compliant with RoHS regulations. The component is packaged in tape and reel quantities of 1000. Its dimensions are 9mm in length and 900um in thickness, with a width of 9mm.
IDT 9ZX21501CKLFT technical specifications.
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9ZX21501 |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZX21501CKLFT to view detailed technical specifications.
No datasheet is available for this part.