The 9ZXL0831AKLF is an 8-channel surface mount switch from IDT, operating at 3.3V with a maximum supply current of 59mA. It features a lead-free construction with tin, matte contact plating and is compliant with RoHS regulations. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is packaged in a rail/Tube format with 490 units per package, and has a moisture sensitivity level of 3.
IDT 9ZXL0831AKLF technical specifications.
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9ZXL0831 |
| Supply Current | 59mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL0831AKLF to view detailed technical specifications.
No datasheet is available for this part.