IDT 9ZXL1231AKLF technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 4.6V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Package Quantity | 207 |
| Packaging | Tray |
| Propagation Delay | 50ps |
| RoHS Compliant | Yes |
| Series | 9ZXL1231 |
| Supply Current | 110mA |
| Thickness | 900um |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9ZXL1231AKLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.