IDT ACS422D68NAGZBX8 technical specifications.
| Lead Free | Lead Free |
| Length | 5mm |
| Number of A/D Converters | 2 |
| Number of D/A Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ACS422D68NAGZBX8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.