IDT ADC0808S250HW-C1 technical specifications.
| Package/Case | HTQFP |
| Differential Nonlinearity | 0.4LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.82LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Polarity | Unipolar |
| Power Dissipation | 240mW |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 250000000S/s |
| Supply Type | Analog, Digital |
| Thickness | 1.2mm |
| Width | 7mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC0808S250HW-C1 to view detailed technical specifications.
No datasheet is available for this part.