
IDT ADC1004S040TS/C1,1 technical specifications.
| Package/Case | SSOP |
| Interface | Parallel |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Sampling Rate | 40000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC1004S040TS/C1,1 to view detailed technical specifications.
No datasheet is available for this part.