IDT ADC1010S065HN/C1:5 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Number of Inputs | 1 |
| Packaging | Tape and Reel |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC1010S065HN/C1:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.