IDT ADC1010S105HN-C1 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 105MS/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1010S105HN-C1 to view detailed technical specifications.
No datasheet is available for this part.