IDT ADC1113D125W1-DB technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Number of A/D Converters | 2 |
| Number of Bits | 11 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Sampling Rate | 125000000S/s |
| Series | ADC1113D125W1 |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1113D125W1-DB to view detailed technical specifications.
No datasheet is available for this part.