IDT ADC1206S040H-C18 technical specifications.
| Package/Case | PQFP |
| Height | 2.1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 40MS/s |
| Series | ADC1206S040H |
| Thickness | 2.1mm |
| Weight | 0.017588oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1206S040H-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.