IDT ADC1210S080HN-C18 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 80MS/s |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1210S080HN-C18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.