IDT ADC1213D105HN/C1/5 technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Number of Inputs | 2 |
| Packaging | Tray |
| Sampling Rate | 105000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC1213D105HN/C1/5 to view detailed technical specifications.
No datasheet is available for this part.