IDT ADC1410S065HN/C1:5 technical specifications.
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| Sampling Rate | 65000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for IDT ADC1410S065HN/C1:5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.