IDT ADC1413S065HN-C1 technical specifications.
| Differential Nonlinearity | 0.95LSB |
| Integral Nonlinearity (INL) | 5LSB |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tray |
| Power Dissipation | 495mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 65000000S/s |
| Supply Type | Analog, Digital |
| Thickness | 900um |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for IDT ADC1413S065HN-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.