The IDT AMB0480A5RJ is a surface mount component with a FCBGA package, rated for 4Gbps data transfer. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The component is packaged in a tray with 40 units and is RoHS compliant, but contains lead.
IDT AMB0480A5RJ technical specifications.
| Package/Case | FCBGA |
| Data Rate | 4Gbps |
| Height | 2.55mm |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 40 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |
Download the complete datasheet for IDT AMB0480A5RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.