Advanced Memory Buffer for Fully Buffered DIMMs 655-Pin FCBGA T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Data Rate | 4Gbps |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |