Buffers & Line Drivers AMB
Checking distributor stock and pricing after the page loads.
| Package/Case | FCBGA |
| Contact Plating | Copper, Tin, Silver |
| Data Rate | 4.8Gbps |
| Lead Free | Contains Lead |
| Length | 24.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 4 |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Thickness | 2.55mm |
| Width | 19.5mm |
| RoHS | Compliant |