IDT CA91L8200B-100CE technical specifications.
| Contact Plating | Tin, Lead |
| Interface | PCI |
| Lead Free | Contains Lead |
| Max Frequency | 66MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 21 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT CA91L8200B-100CE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.