IDT CA91L8260B-100CEV technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 35mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | CA91L8260B |
| Thickness | 2.33mm |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CA91L8260B-100CEV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.