
The CSP2510CPG is a single clock buffer from IDT, packaged in a TSSOP package. It operates at a maximum frequency of 140MHz and has a maximum supply voltage of 3.6V. The device is designed for surface mount and has a maximum operating temperature of 85°C. It is not RoHS compliant and contains lead in its contact plating. The CSP2510CPG is available in a rail or tube packaging configuration.
IDT CSP2510CPG technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT CSP2510CPG to view detailed technical specifications.
No datasheet is available for this part.