IDT CSP2510DPG technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 175MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Thickness | 1mm |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for IDT CSP2510DPG to view detailed technical specifications.
No datasheet is available for this part.