
The IDT CSPT855PGI8 is a single PLL circuit with a clock input, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 2.7V. The device is not RoHS compliant and contains lead. It is available in tape and reel packaging with 2000 units per package.
IDT CSPT855PGI8 technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for IDT CSPT855PGI8 to view detailed technical specifications.
No datasheet is available for this part.
