IDT CSPT857CBVI technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Number of Elements | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for IDT CSPT857CBVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.