The IDT CSPT857DNLG8 is a single-element component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.18V. The component is packaged in a tape and reel format and is lead-free. It measures 6mm in length and width, with a thickness of 900um.
IDT CSPT857DNLG8 technical specifications.
| Lead Free | Lead Free |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.18V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for IDT CSPT857DNLG8 to view detailed technical specifications.
No datasheet is available for this part.