The IDT CV110NPVG8 is a 3-element voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates on a supply voltage of 3.3V and has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a tape and reel format and is RoHS compliant. The CV110NPVG8 has a supply current of 400mA.
IDT CV110NPVG8 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 400mA |
| RoHS | Compliant |
Download the complete datasheet for IDT CV110NPVG8 to view detailed technical specifications.
No datasheet is available for this part.